FCT FM 5 Way Horizontal D-sub Connector Plug
- RS Stock No.:
- 283-5395
- Distrelec Article No.:
- 144-17-225
- Mfr. Part No.:
- 173107-0510
- Brand:
- FCT
On back order for despatch 26/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$11.47
(exc. GST)
$12.62
(inc. GST)
Units | Per unit |
---|---|
1 + | $11.47 |
- RS Stock No.:
- 283-5395
- Distrelec Article No.:
- 144-17-225
- Mfr. Part No.:
- 173107-0510
- Brand:
- FCT
Related links
- FCT FM 5 Way Horizontal D-sub Connector Plug
- FCT from Molex FM 5 Way Panel Mount D-sub Connector Plug
- FCT FM 10 Way Horizontal D-sub Connector Socket
- FCT from Molex 173107 5 Way D-sub Connector Plug, 2.84mm Pitch
- FCT from Molex FM 5 Way Panel Mount D-sub Connector Socket
- FCT 173113 27 Way Horizontal D-sub Connector Plug
- FCT 25 Way Horizontal D-sub Connector Plug, 2.54mm Pitch
- FCT from Molex FM 13 Way Panel Mount D-sub Connector Plug