FCT from Molex 172704 5 Way Straight Panel Mount D-Sub Connector Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.37

(exc. GST)

$4.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 328 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$4.37
25 - 99$4.35
100 - 499$4.25
500 +$4.15

*price indicative

RS Stock No.:
308-9208
Distrelec Article No.:
144-17-312
Mfr. Part No.:
FM5W5S-K121 / 1727040034
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Connector

Number of Contacts

5

Orientation

Straight

Current

5A

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

B

Housing Material

Steel

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

130°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Series

172704

Non Compliant

COO (Country of Origin):
DE

FCT from Molex FM Series D-sub Connector, Steel Housing, Gold over Nickel Coating - FM5W5S-K121 / 1727040034


This D sub connector from FCT is a versatile, high quality component designed for various applications in automation, electronics, electrical, and mechanical industries. With features like female gender, panel mount design, copper alloy contacts, and gold plating, this connector ensures reliable performance in demanding environments.

Features & Benefits


• Female D sub connector suitable for diverse applications

• Panel Mount design for secure installation

• Copper Alloy contacts for excellent conductivity

• Gold Plating for enhanced durability

Applications


• Ideal for use in automation systems

• Suitable for electronic devices requiring high-performance connectors

• Perfect for electrical installations in industrial settings

• Great for mechanical equipment requiring robust connections

Can it be used in high-temperature environments?


Yes, the D-sub connector is designed for use in high-temperature settings.

Will it provide reliable connectivity for electronic devices?


Yes, this connector ensures stable and secure connections for electronic applications.

Can it handle high-voltage applications?


Yes, the connector is capable of supporting high-voltage requirements.

Is it suitable for outdoor installations?


Yes, the connector is suitable for both indoor and outdoor use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy