Amphenol Communications Solutions EHD 15 Way Right Angle PCB, Through Hole D-Sub Connector Male
- RS Stock No.:
- 278-4288
- Mfr. Part No.:
- L17EHD15P30
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 278-4288
- Mfr. Part No.:
- L17EHD15P30
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | PCB, Through Hole | |
| Connector Gender | Male | |
| Voltage | 300V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | EHD | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type PCB, Through Hole | ||
Connector Gender Male | ||
Voltage 300V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series EHD | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions D-Sub waterproof connectors offers the terminations for board and cable ends, bringing down the overall cost of cable assembly and connectors significantly. The terminations include straight and right angle for board side and solder cup for cable side.
Machined copper alloy contacts with 30mil gold plated
100 to 500 mating cycles
RoHS compliant
UL certified
Meet environmental, healthy and safety requirement
Related links
- Amphenol Communications Solutions EHD 15 Way Right Angle PCB, Through Hole D-Sub Connector Male
- Amphenol Communications Solutions EHD 15 Way Right Angle PCB, Through Hole D-Sub Connector Female
- Amphenol Communications Solutions 17EBH 15 Way Right Angle Through Hole D-Sub Connector Male
- Amphenol Communications Solutions 10090926 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector Male
- Amphenol Communications Solutions 17EBH 15 Way Right Angle Through Hole D-Sub Connector Female
- Amphenol Communications Solutions Delta D 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions L17H 15 Way Right Angle Through Hole D-sub Connector Plug with 4-40
- Amphenol Communications Solutions Delta D 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40
