Amphenol Communications Solutions 17EBH 15 Way Right Angle Through Hole D-Sub Connector Female
- RS Stock No.:
- 787-497
- Mfr. Part No.:
- 17EBH015SAA110
- Brand:
- Amphenol Communications Solutions
Subtotal (1 tray of 100 units)*
$828.36
(exc. GST)
$911.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $828.36 | $8.284 |
*price indicative
- RS Stock No.:
- 787-497
- Mfr. Part No.:
- 17EBH015SAA110
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Series | 17EBH | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Series 17EBH | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The Amphenol Connector is designed for High performance applications, ensuring reliable connectivity and durability. Its robust construction caters to various industrial requirements, making it an essential component in demanding environments.
Engineered for exceptional signal integrity in critical applications
Rugged design withstands harsh environmental conditions
Offers a variety of configuration options to suit different needs
Compatible with a range of cabling systems for flexibility
Related links
- Amphenol Communications Solutions 17EBH 15 Way Right Angle Through Hole D-Sub Connector Male
- Amphenol Communications Solutions Delta D 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions EHD 15 Way Right Angle PCB, Through Hole D-Sub Connector Female
- Amphenol Communications Solutions DFR 15 Way Right Angle 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions Delta D 15 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female
- Amphenol Communications Solutions CD 15 Way Right Angle 2.285 mm Pitch Plug-in D-Sub Connector, with Screw Female
- Amphenol Communications Solutions ID 15 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female
- Amphenol Communications Solutions Delta D 15 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.74mm Pitch
