Amphenol Communications Solutions ED 9 Way Straight 2.74 mm Pitch PCB, Through Hole D-Sub Connector Female
- RS Stock No.:
- 278-4279
- Mfr. Part No.:
- L17ED09S10
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.32
(exc. GST)
$28.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 95 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 1 | $26.32 |
| 2 - 4 | $24.90 |
| 5 - 9 | $23.62 |
| 10 - 49 | $22.47 |
| 50 + | $20.49 |
*price indicative
- RS Stock No.:
- 278-4279
- Mfr. Part No.:
- L17ED09S10
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | PCB, Through Hole | |
| Connector Gender | Female | |
| Voltage | 300V | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ED | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type PCB, Through Hole | ||
Connector Gender Female | ||
Voltage 300V | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ED | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions D-Sub waterproof connectors offers the terminations for board and cable ends, bringing down the overall cost of cable assembly and connectors significantly. The terminations include straight and right angle for board side and solder cup for cable side.
Machined copper alloy contacts with 30mil gold plated
100 to 500 mating cycles
RoHS compliant
UL certified
Meet environmental, healthy and safety requirement
Related links
- Amphenol Communications Solutions ED 9 Way Straight 2.74 mm Pitch PCB, Through Hole D-Sub Connector Female
- Amphenol Communications Solutions ED 9 Way Right Angle 2.74 mm Pitch PCB, Through Hole D-Sub Connector Female
- Amphenol Communications Solutions ED 9 Way Straight 2.77 mm Pitch PCB, Through Hole D-Sub Connector Male
- Amphenol Communications Solutions ED 9 Way Right Angle 2.77 mm Pitch PCB, Through Hole D-Sub Connector Male
- Amphenol Communications Solutions ED 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions 8656 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions L177RR 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
