Amphenol Communications Solutions ED 9 Way Straight 2.77 mm Pitch PCB, Through Hole D-Sub Connector Male
- RS Stock No.:
- 278-4274
- Mfr. Part No.:
- L17ED09P10
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 278-4274
- Mfr. Part No.:
- L17ED09P10
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB, Through Hole | |
| Connector Gender | Male | |
| Voltage | 300V | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | ED | |
| Contact Plating | Gold Flash | |
| Contact Material | Brass | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB, Through Hole | ||
Connector Gender Male | ||
Voltage 300V | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series ED | ||
Contact Plating Gold Flash | ||
Contact Material Brass | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions D-Sub waterproof connectors offers the terminations for board and cable ends, bringing down the overall cost of cable assembly and connectors significantly. The terminations include straight and right angle for board side and solder cup for cable side.
Machined copper alloy contacts with 30mil gold plated
100 to 500 mating cycles
RoHS compliant
UL certified
Meet environmental, healthy and safety requirement
- RS Stock No. 2784279
- Mfr. Part No. L17ED09S10
Each
$26.32
- RS Stock No. 5283531
Each (In a Pack of 5)
$4.912
- RS Stock No. 2784281
- Mfr. Part No. L17ED09S30
Each
$25.53
- RS Stock No. 2784280
- Mfr. Part No. L17ED09S30
Each (In a Tray of 40)
$27.694
Related links
- Amphenol Communications Solutions ED 9 Way Straight 2.77 mm Pitch PCB, Through Hole D-Sub Connector Male
- Amphenol Communications Solutions ED 9 Way Right Angle 2.77 mm Pitch PCB, Through Hole D-Sub Connector Male
- Amphenol Communications Solutions ED 9 Way Straight 2.74 mm Pitch PCB, Through Hole D-Sub Connector Female
- Amphenol Communications Solutions ED 9 Way Right Angle 2.74 mm Pitch PCB, Through Hole D-Sub Connector Female
- Amphenol Communications Solutions ED 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions ED 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions L177RR 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions L77SD 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC










