Amphenol Communications Solutions ED 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Female
- RS Stock No.:
- 278-4285
- Mfr. Part No.:
- L17ED15S00
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 160 more to save 4%
View bulk pricing optionsSubtotal (1 tray of 80 units)*
$2,759.44
(exc. GST)
$3,035.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 80 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 80 - 80 | $34.493 | $2,759.44 | - |
| 160 - 160 | $33.113 | $2,649.04 | 4% |
| 240 - 240 | $31.839 | $2,547.12 | 7% |
| 320 - 320 | $30.66 | $2,452.80 | 11% |
| 400 + | $29.565 | $2,365.20 | 14% |
*price indicative
- RS Stock No.:
- 278-4285
- Mfr. Part No.:
- L17ED15S00
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Voltage | 300V | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Series | ED | |
| Contact Plating | Gold Flash | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Voltage 300V | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
Series ED | ||
Contact Plating Gold Flash | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions D-Sub waterproof connectors offers the terminations for board and cable ends, bringing down the overall cost of cable assembly and connectors significantly. The terminations include straight and right angle for board side and solder cup for cable side.
Machined copper alloy contacts with 30mil gold plated
100 to 500 mating cycles
RoHS compliant
UL certified
Meet environmental, healthy and safety requirement
- RS Stock No. 2784286
- Mfr. Part No. L17ED15S00
Each
$28.97
- RS Stock No. 0251245
- Mfr. Part No. DA15S064TLF
Each
$1.74
- RS Stock No. 1217336
- Mfr. Part No. DA15S064TLF
Each (In a Box of 100)
$1.34
- RS Stock No. 0251611
- Mfr. Part No. DA15P064TXLF
Each
$1.92
Related links
- Amphenol Communications Solutions ED 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions ED 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with Standard Female
- Amphenol Communications Solutions FCE17 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions FCE17 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions L77SD 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC











