Amphenol Communications Solutions ED 9 Way Straight 2.77 mm Pitch PCB, Through Hole D-Sub Connector Male

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
278-4275
Mfr. Part No.:
L17ED09P10
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Straight

Current

5A

Mount Type

PCB, Through Hole

Connector Gender

Male

Voltage

300V

Contact Gender

Male

Standards/Approvals

RoHS

Series

ED

Contact Plating

Gold Flash

Contact Material

Brass

Pitch

2.77mm

COO (Country of Origin):
CN
The Amphenol Communications Solutions D-Sub waterproof connectors offers the terminations for board and cable ends, bringing down the overall cost of cable assembly and connectors significantly. The terminations include straight and right angle for board side and solder cup for cable side.

Machined copper alloy contacts with 30mil gold plated

100 to 500 mating cycles

RoHS compliant

UL certified

Meet environmental, healthy and safety requirement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy