Amphenol India M2000 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Panel Male

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 4%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$2,267.70

(exc. GST)

$2,494.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100$22.677$2,267.70-
200 - 200$21.769$2,176.904%
300 - 300$20.932$2,093.207%
400 - 400$20.157$2,015.7011%
500 +$19.437$1,943.7014%

*price indicative

RS Stock No.:
278-4177
Mfr. Part No.:
M24308/4-262Z
Brand:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

Number of Contacts

37

Product Type

D-Sub Connector

Current

7.5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Panel

Housing Material

Glass Filled Polyester

Voltage

1000Vrms

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

MIL-DTL-24308, QPL, RoHS, UL 94-0

Contact Material

Copper Alloy

Series

M2000

Contact Plating

Gold Plated

Pitch

2.77mm

COO (Country of Origin):
IN
The Amphenol M2000 Series D-Sub Connectors are subminiature rack and panel type mounting with polarized shell. It has pin or socket machined contacts which provide high reliability and density for the connectors. They are used in variety of applications due to its versatile design where weight and dimensions are constraint factor.

Used in military, aerospace, industrial, information system, communication system applications

MIL Qualified and listed in QPL

Meets the requirement of MIL-DTL-24308

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy