3M 8200 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector
- RS Stock No.:
- 749-4809
- Mfr. Part No.:
- 8225-6003
- Brand:
- 3M
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.51
(exc. GST)
$15.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $14.51 |
| 25 - 74 | $14.09 |
| 75 - 199 | $13.67 |
| 200 - 399 | $13.39 |
| 400 + | $13.11 |
*price indicative
- RS Stock No.:
- 749-4809
- Mfr. Part No.:
- 8225-6003
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 1A | |
| Mount Type | Cable | |
| Connector Type D | D-Sub | |
| Housing Material | Steel | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0, RoHS | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | 8200 | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 1A | ||
Mount Type Cable | ||
Connector Type D D-Sub | ||
Housing Material Steel | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0, RoHS | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series 8200 | ||
Pitch 1.27mm | ||
3M 8200 SCSI Connector, Right Angle Body Orientation, IDC Termination - 8225-6003
This SCSI connector from 3M is a versatile and high-quality connector designed for various electronic applications. With its right-angle body orientation, male gender, and IDC termination method, it offers easy and reliable connectivity. The gold-plated contacts ensure optimal signal transmission, while the steel housing provides durability. Suitable for use in high-temperature environments, this connector is a go-to choice for professionals in the electronic and automation industries.
Features & Benefits
• Right-angle body orientation for convenient installation in tight spaces
• Male connector with IDC termination method for secure connections
• Gold-plated contacts ensure reliable signal transmission
• Steel housing construction for durability and longevity
• High-temperature rating of +105 °C to -55.0 °C for versatile use
• Cable mount style for flexible installation options
• 25-pin configuration for multiple connection possibilities
Applications
• Designed for use in electronic and automation equipment
• Ideal for connecting various devices in industrial settings
• Suitable for applications requiring high-temperature resistance
Can it be used in industrial automation equipment?
Yes, it is designed for use in industrial automation equipment thanks to its durable construction and reliable connectivity.
Will it withstand high temperatures?
Yes, it has a high-temperature rating of +105 °C, making it suitable for applications in harsh environments.
Is it easy to install?
With its cable mount style and IDC termination method, this connector offers easy and secure installation for professionals in the field.
Can it be used with twisted pair cables?
Yes, it is compatible with a wide variety of cable constructions, including twisted pair cables, providing flexibility in connection options.
Does it feature RoHS compliance?
Yes, it is RoHS compliant, ensuring adherence to environmental regulations for responsible manufacturing practices.
Related links
- 3M 8200 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector
- 3M 8200 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- 3M 8200 25 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector, with Rivet Crimp Male
- 3M 8200 9 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector
- 3M 8300 15 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- 3M 8200 9 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- 3M 8200 15 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- 3M 8300 25 Way Right Angle 2.8 mm Pitch Cable D-Sub Connector Female