3M 8200 15 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 827-7532
- Mfr. Part No.:
- 8215-6000
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.40
(exc. GST)
$13.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 127 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $12.40 |
| 5 + | $10.20 |
*price indicative
- RS Stock No.:
- 827-7532
- Mfr. Part No.:
- 8215-6000
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Right Angle | |
| Current | 1A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0, RoHS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Series | 8200 | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Right Angle | ||
Current 1A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0, RoHS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Series 8200 | ||
Pitch 1.27mm | ||
3M D-Sub Connector, 1A Current Rating, Stainless Steel Strain-Relief Hooks - 8200 Series - 8215-6000
Give your cables a low profile with this D-sub connector from 3M. It's a versatile choice that makes it a cinch to link up solid or stranded wires ranging in size between 28 and 26AWG. The component has stainless steel relief pins, so it gets its hooks into connecting modules and won't let go, even under pressure. The dimpled design and metal shell are sure to give your system a boost as they increase protection against EMI and ESD to keep everything running without a hitch.
• Broad operating temperature range between -55°C and +105°C for use in harsh industrial settings
• Four mounting options for flexible installation
Applications
• Communication systems
• Manufacturing industries
• PCB design
What's an insulation displacement contact (IDC)?
This connector uses the IDC termination method, allowing it to safely cut through insulated cables to get to the multiple conducting wires.
Class II D Metal Shell Connectors
From 3M, these metal shell d-sub conenctors are ideal where heavy duty conenctions are required in challenging environments.
Features and Benefits
• Cable mounting D connectors designed for Class II performance
• Tin plated with dimples for excellent grounding
• Robust metal shell
For Use With:
• For tooling see stock nos. 120-6962 and 192-7748
• These connectors are particularly suitable for use with the 3M colour-coded ribbon cable stock no. 120-8485 (example, 9 pole);• Strain Relief has to be ordered separately see
• 121-2816 is a strain relief for 9 way d-sub connectors
• 121-2822 is a strain relief for 15 way d-sub connectors
• 121-2838 is a strain relief for 25 way d-sub connectors
• 121-2844 is a strain relief for 37 way d-sub connectors
• 121-2850 is a strain relief for 50 way d-sub connectors
What are D-Sub Connectors Used For?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Note
XXXX-XXX0 part numbers have a Ø3.05 mm flange hole
XXXX-XXX5 part numbers have a #4-40 UNC threaded flange.
XXXX-XXX9 part numbers have a rivet crimp flange
XXXX-XXX5 part numbers have a #4-40 UNC threaded flange.
XXXX-XXX9 part numbers have a rivet crimp flange
Related links
- 3M 8200 15 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector, with Wire Male
- 3M 8200 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- 3M 8200 9 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- 3M 8300 15 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- 3M 8300 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector Female
- 3M 8200 25 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector
- 3M 8200 9 Way Right Angle 1.27 mm Pitch Cable D-Sub Connector
- 3M 8337 37 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Female