TE Connectivity 5786155 68 Way Vertical 1.27 mm Pitch Board D-Sub PCB Connector, with Solder Female
- RS Stock No.:
- 274-8577
- Mfr. Part No.:
- 5786155-7
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$29.07
(exc. GST)
$31.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 127 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 1 | $29.07 |
| 2 - 9 | $27.49 |
| 10 - 24 | $26.10 |
| 25 - 49 | $24.82 |
| 50 + | $22.63 |
*price indicative
- RS Stock No.:
- 274-8577
- Mfr. Part No.:
- 5786155-7
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub PCB Connector | |
| Number of Contacts | 68 | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Solder | |
| D-Sub Shell Size | S3 | |
| Housing Material | Nylon, Polyester | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | Certified by Canadian Standards Association, File No. LR 7189, Inc. File No. 28476 and E28476, Recognised under the Component Program of the Underwriters Laboratories, UL 94V-0, RoHS | |
| Series | 5786155 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1.27mm | |
| Contact Size | 28-30 AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub PCB Connector | ||
Number of Contacts 68 | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Solder | ||
D-Sub Shell Size S3 | ||
Housing Material Nylon, Polyester | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals Certified by Canadian Standards Association, File No. LR 7189, Inc. File No. 28476 and E28476, Recognised under the Component Program of the Underwriters Laboratories, UL 94V-0, RoHS | ||
Series 5786155 | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Pitch 1.27mm | ||
Contact Size 28-30 AWG | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 5786155 68 Way Vertical 1.27 mm Pitch Board D-Sub PCB Connector, with Solder Female
- TE Connectivity 5174215 20 Way Vertical 1.27 mm Pitch Board D-Sub PCB Connector, with Solder Male
- TE Connectivity 5745922 25 Way Vertical 2.77 mm Pitch Board D-Sub PCB Connector, with Solder Female
- TE Connectivity 5747140 15 Way Vertical 2.74 mm Pitch Board D-Sub PCB Connector, with Solder Female
- TE Connectivity 9 Way Vertical 2.77 mm Pitch Board D-Sub PCB Connector
- TE Connectivity 2-338311 25 Way Vertical 2.74 mm Pitch Board D-Sub PCB Connector, with Board Lock Male
- TE Connectivity 5747461 25 Way Right Angle 2.74 mm Pitch Board D-Sub PCB Connector, with Solder Female
- Molex 83614 25 Way Vertical 1.27 mm Pitch PCB D-Sub Connector Male
