Phoenix Contact SUBCON-PLUS 9 Way 90° D-Sub Connector Female
- RS Stock No.:
- 135-539
- Mfr. Part No.:
- 2902317
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$146.64
(exc. GST)
$161.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.64 |
*price indicative
- RS Stock No.:
- 135-539
- Mfr. Part No.:
- 2902317
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | 90° | |
| Current | 100mA | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | Polyamide | |
| Voltage | 5V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Female | |
| Standards/Approvals | CHINA RoHS, cUL, cULus, EU RoHS, UL | |
| Series | SUBCON-PLUS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation 90° | ||
Current 100mA | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material Polyamide | ||
Voltage 5V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Female | ||
Standards/Approvals CHINA RoHS, cUL, cULus, EU RoHS, UL | ||
Series SUBCON-PLUS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact D-SUB bus connector is a high quality and reliable bus connector designed for error-free installation of bus systems. The lightweight housing offers excellent mechanical protection against environmental influences, making it ideal for applications subject to vibration. With the unique SPEEDCON fast locking system on the M12 connections, this connector provides a quick and reliable connection with just half a turn.
Easy start up plug and play
Low weight
Termination using M12 termination resistor
Version with programming connection
Adapter between IP20 and IP67 environments
Through contacted shielding from M12 to D SUB
Related links
- Phoenix Contact SUBCON-PLUS 9 Way 90° D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS 9 Way 90° Connector Accessory Female
- Phoenix Contact SUBCON-PLUS 9 Way Straight D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS 9 Way D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS 9 Way 35° Cable D-Sub Connector Female
- Phoenix Contact SUBCON-PLUS 9 Way 35° Cable D-Sub Connector Male
- Phoenix Contact SUBCON-PLUS 9 Way 35° Cable D-Sub Connector, with Screw Male
- Phoenix Contact SUBCON-PLUS 9 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Male
