Provertha TMC 9 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with Guide Frame Female
- RS Stock No.:
- 259-3330
- Mfr. Part No.:
- 003644
- Brand:
- Provertha
Get a bulk buy discount
Add 7 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$15.56
(exc. GST)
$17.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $15.56 | - |
| 7 - 12 | $15.21 | 2% |
| 13 + | $14.96 | 3% |
*price indicative
- RS Stock No.:
- 259-3330
- Mfr. Part No.:
- 003644
- Brand:
- Provertha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Guide Frame | |
| Housing Material | PBT | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | TMC | |
| Contact Plating | Gold | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Guide Frame | ||
Housing Material PBT | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series TMC | ||
Contact Plating Gold | ||
Pitch 2.84mm | ||
Dip-soldered connection, angled at 90°, with guide frame, standard
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Related links
- Provertha TMC 9 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with Guide Frame Female
- Provertha 004 15 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with Guide Frame Female
- Provertha TMC 9 Way Right Angle 2.75 mm Pitch Through Hole D-Sub Connector #4-40 UNC Screw Male
- Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Plug with Guide Frame, M3 Screwlocks
- Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Plug with Guide Frame, M3 inserts
- Provertha 023 15 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with Guide Frame Male
- Provertha 023 50 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with Guide Frame Male
- Provertha 023 37 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with Guide Frame Male
