Provertha TMC 50 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with Guide Frame Male
- RS Stock No.:
- 259-3093
- Mfr. Part No.:
- 023170
- Brand:
- Provertha
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 259-3093
- Mfr. Part No.:
- 023170
- Brand:
- Provertha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 50 | |
| Current | 7.5A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Guide Frame | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 1.25kV | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, UL | |
| Contact Plating | Gold | |
| Series | TMC | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Product Type D-Sub Connector | ||
Number of Contacts 50 | ||
Current 7.5A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Guide Frame | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 1.25kV | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals CSA, UL | ||
Contact Plating Gold | ||
Series TMC | ||
Pitch 2.84mm | ||
Dip-soldered connection, angled at 90°, with guide frame, standard
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Related links
- Provertha 023 50 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with Guide Frame Male
- Provertha 023 37 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with Guide Frame Male
- Provertha 023 15 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with Guide Frame Male
- Provertha 023 50 Way Right Angle 2.75 mm Pitch Through Hole D-Sub Connector, with #4-40 UNC Screw Male
- Provertha 004 15 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with Guide Frame Female
- Provertha TMC 9 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with Guide Frame Female
- Provertha 023 9 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Male
- Provertha 023 9 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male
