Provertha TMC 9 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with Guide Frame Female
- RS Stock No.:
- 170-6787
- Mfr. Part No.:
- 003644
- Brand:
- Provertha
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-6787
- Mfr. Part No.:
- 003644
- Brand:
- Provertha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Series | TMC | |
| Number of Contacts | 9 | |
| Orientation | Right Angle | |
| Pitch | 2.84 mm | |
| Mount Type | Through Hole | |
| Product Type | D-Sub Connector | |
| Mounting Hardware | Guide Frame | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Current | 5 A | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -65 °C | |
| Standards/Approvals | No | |
| Termination Type | Solder | |
| Voltage | 1 kV | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Series TMC | ||
Number of Contacts 9 | ||
Orientation Right Angle | ||
Pitch 2.84 mm | ||
Mount Type Through Hole | ||
Product Type D-Sub Connector | ||
Mounting Hardware Guide Frame | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Current 5 A | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -65 °C | ||
Standards/Approvals No | ||
Termination Type Solder | ||
Voltage 1 kV | ||
- COO (Country of Origin):
- DE
Dip-soldered connection, angled at 90°, with guide frame, standard
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Related links
- Provertha TMC 9 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with Guide Frame Female
- Provertha 004 15 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with Guide Frame Female
- Provertha TMC 9 Way Right Angle 2.75 mm Pitch Through Hole D-Sub Connector #4-40 UNC Screw Male
- Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Plug with Guide Frame, M3 Screwlocks
- Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Plug with Guide Frame, M3 inserts
- Provertha 023 15 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with Guide Frame Male
- Provertha 023 50 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with Guide Frame Male
- Provertha 023 37 Way Right Angle 2.84 mm Pitch Through Hole D-Sub Connector, with Guide Frame Male
