Amphenol Communications Solutions 50 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Male
- RS Stock No.:
- 233-421
- Mfr. Part No.:
- DD50P564TXLF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.11
(exc. GST)
$8.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 89 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $8.11 |
| 25 - 49 | $7.96 |
| 50 + | $7.77 |
*price indicative
- RS Stock No.:
- 233-421
- Mfr. Part No.:
- DD50P564TXLF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 50 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| D-Sub Shell Size | D | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 50 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
D-Sub Shell Size D | ||
Housing Material Steel | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Pitch 2.76mm | ||
Angled connectors to solder on PCB
These D Series D-Subminiature connectors are provided with brackets.
Related links
- Amphenol Communications Solutions 50 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Male
- Amphenol Communications Solutions 50 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions DDM 50 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Male
- Amphenol Communications Solutions 50 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Male
- Amphenol Communications Solutions 50 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions 50 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Female
- Amphenol Communications Solutions 50 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions 8656 50 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
