Provertha TMC 15 Way Straight Cable D-Sub Connector Female
- RS Stock No.:
- 259-2129
- Mfr. Part No.:
- 014178
- Brand:
- Provertha
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.84
(exc. GST)
$4.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 1,270 left, ready to ship from another location
- Final 50 unit(s) shipping from 10 November 2026
Units | Per unit |
|---|---|
| 1 - 24 | $3.84 |
| 25 - 49 | $3.78 |
| 50 + | $3.69 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$2.46
(exc. GST)
$2.71
(inc. GST)
- RS Stock No.:
- 259-2129
- Mfr. Part No.:
- 014178
- Brand:
- Provertha
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Housing Material | Metal | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | TMC | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Housing Material Metal | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series TMC | ||
TMC Crimp Snap-In
Installation in KSG 183, 184 und 185 possible
Individual contact assignment, thus also partial assignment
Compatible with all common makes
Can also be applied to external tools
Tinned metal housing with laminated ribbing for the shielding
Related links
- Provertha TMC 15 Way Straight Cable D-Sub Connector Female
- Provertha TMC 15 Way Straight Panel Mount D-Sub Connector Female
- Provertha TMC 15 Way Straight Cable D-Sub Connector
- Provertha TMC 15 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Female
- Provertha TMC 15 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Male
- Provertha TMC 15 Way Through Hole D-sub Connector Plug with M3 Screwlocks
- Provertha TMC 15 Way 2.84 mm Pitch D-Sub Connector, with 4-40 UNC Insert
- Provertha TMC 15 Way Through Hole D-sub Connector Plug with M3 Inserts

