Provertha TMC 15 Way Straight Cable D-Sub Connector
- RS Stock No.:
- 259-2078
- Mfr. Part No.:
- 014179
- Brand:
- Provertha
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-2078
- Mfr. Part No.:
- 014179
- Brand:
- Provertha
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Series | TMC | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Product Type | D-Sub Connector | |
| Housing Material | Metal | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55.0 °C | |
| Termination Type | Crimp | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Series TMC | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Mount Type Cable | ||
Product Type D-Sub Connector | ||
Housing Material Metal | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55.0 °C | ||
Termination Type Crimp | ||
TMC Crimp Snap-In
Installation in KSG 183, 184 und 185 possible
Individual contact assignment, thus also partial assignment
Compatible with all common makes
Can also be applied to external tools
Tinned metal housing with laminated ribbing for the shielding
Related links
- Provertha TMC 15 Way Straight Cable D-Sub Connector Female
- Provertha TMC 15 Way Straight Panel Mount D-Sub Connector Female
- Provertha TMC 15 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Female
- Provertha TMC 15 Way Straight 2.75 mm Pitch Panel Mount D-Sub Connector, with 4-40 UNC Insert Male
- Provertha TMC 15 Way Through Hole D-sub Connector Plug with M3 Screwlocks
- Provertha TMC 15 Way 2.84 mm Pitch D-Sub Connector, with 4-40 UNC Insert
- Provertha TMC 15 Way Through Hole D-sub Connector Plug with M3 Inserts
- Provertha TMC 9 Way Straight Cable D-Sub Connector Female
