Phoenix Contact VS-15-BU-DSUB-HD-EG 1655166 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 3 mm Mount
- RS Stock No.:
- 253-2355
- Mfr. Part No.:
- 1655166
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$373.45
(exc. GST)
$410.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | $37.345 | $373.45 |
*price indicative
- RS Stock No.:
- 253-2355
- Mfr. Part No.:
- 1655166
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 26 | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 2 | |
| Mounting Hardware | 3 mm Mount Hole | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Voltage | 3V | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | VS-15-BU-DSUB-HD-EG 1655166 | |
| Pitch | 1.98mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector | ||
Number of Contacts 26 | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 2 | ||
Mounting Hardware 3 mm Mount Hole | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Voltage 3V | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series VS-15-BU-DSUB-HD-EG 1655166 | ||
Pitch 1.98mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact D-sub contact insert has solder cup connection and copper alloy contact material.
Female insert
Degree of pollution 2
Related links
- Phoenix Contact VS-09-BU-DSUB-HD-EG 15 Way Straight Panel Mount D-Sub Connector
- Phoenix Contact VS-15-BU-DSUB/15-MPT-0.5 15 Way Straight Panel Mount D-Sub Connector Female
- Phoenix Contact VS-15-BU-DSUB-FK D-Sub Connector
- Phoenix Contact VS-15-BU-DSUB-CD-MG D-Sub Connector
- Phoenix Contact, VS-15-BU-DSUB-ER Series Receptacle For Use With D-Sub Connector
- Phoenix Contact, VS-15-BU-DSUB-3P Series Receptacle For Use With D-Sub Connector
- Phoenix Contact VS-15-BU-DSUB-EG D-Sub Connector
- Phoenix Contact Female Crimp D-Sub Connector Contact, Gold Socket
