RS PRO 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Male
- RS Stock No.:
- 246-9523
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$41.83
(exc. GST)
$46.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 445 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $8.366 | $41.83 |
| 25 - 45 | $8.114 | $40.57 |
| 50 - 120 | $7.786 | $38.93 |
| 125 + | $7.40 | $37.00 |
*price indicative
- RS Stock No.:
- 246-9523
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | C | |
| Mounting Hardware | Screw | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold Flash | |
| Contact Material | Brass | |
| Contact Size | 1.09 mm | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size C | ||
Mounting Hardware Screw | ||
Housing Material Steel | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Plating Gold Flash | ||
Contact Material Brass | ||
Contact Size 1.09 mm | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
RS PRO 37 Way D-Sub Connector
The RS PRO durable D-Subminiature connector with a hard wearing robust steel shell. These D-sub connectors are ideal for use for making I/O (input/output) interconnections in a wide range of industrial and commercial applications.
What is a D-Sub Connector?
A D-Sub connector is a popular type of I/O (input/output) connects that is commonly used in the computer and datacoms industry to provide power and point-to-point communications between two devices such as a computer and a monitor. The d-sub contains two or more parallel rows of pins or sockets surrounded by a D-shaped metal shell which provides mechanical support and ensures the correct orientation is used when mating. These D-subs are available as female D-sub sockets (or d-sub receptacles) with female contacts or male D-sub plugs with male pin contacts. The socket style female connector mates with the plug style male connector. Please note that a D-sub with a plastic shell cannot be mated with a D-sub with a metal shell.
Features and Benefits
Standards and Approvals: CE, ROHS
Applications
This d-sub connector with its robust design and high reliability can be used in communications and network ports in a wide range of industrial and commercial applications. Applications include the following:
How do you mount these connectors?
These D-subs are designed to be panel mounted. A hole is cut in the panel which is determined by the panel cut-out dimensions of the plug or socket. Two mounting flanges either side of the connector incorporate mounting holes. Holes are drilled into the panel to align with these mounting holes. The connector is then inserted into the panel cut-out and secured in place by inserting screws through the holes in both the connector and panel.
Each (In a Pack of 5)
$8.074
Each (In a Pack of 5)
$6.752
- RS Stock No. 2184250
Each (In a Pack of 5)
$4.304
- RS Stock No. 2184249
Each (In a Pack of 5)
$2.38
Related links
- RS PRO 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Male
- RS PRO 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 3.05 mm Through Hole Female
- RS PRO 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 3.05 mm Through Hole Male
- RS PRO 37 Way Right Angle 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Male
- RS PRO 37 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male
- RS PRO 37 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- RS PRO O50 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 3.05 mm Through Hole Male
- HARTING D-Sub Standard 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female











