RS PRO 37 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- RS Stock No.:
- 528-3632
- Brand:
- RS PRO
Get a bulk buy discount
Add 125 more to save $134.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$107.95
(exc. GST)
$118.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 405 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $21.59 | $107.95 | - |
| 125 - 495 | $20.514 | $102.57 | $134.50 |
| 500 - 2495 | $19.486 | $97.43 | $1,052.00 |
| 2500 - 12495 | $18.516 | $92.58 | $7,685.00 |
| 12500 + | $17.594 | $87.97 | $49,950.00 |
*price indicative
- RS Stock No.:
- 528-3632
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Housing Material | TPE | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Housing Material TPE | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- TW
Straight PCB Mounting Plug and Socket
Connectors with machined contacts
With dimpled plug shels for reliable grounding
Note
The current rating for the PCB variants is 5A
Standards
HE502-MIL-C-24308
- RS Stock No. 5283597
Each (In a Pack of 5)
$6.302
- RS Stock No. 5283610
Each (In a Pack of 5)
$6.952
- RS Stock No. 5283648
Each (In a Pack of 5)
$14.472
- RS Stock No. 5283733
Each (In a Pack of 5)
$16.446
Related links
- RS PRO 37 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male
- RS PRO 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 3.05 mm Through Hole Female
- RS PRO 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Male
- RS PRO 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 3.05 mm Through Hole Male
- ASSMANN WSW A-DF 37 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 37 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- HARTING D-Sub Standard 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- RS PRO 37 Way Straight Through Hole D-Sub Connector Female










