FCT from Molex 173110 15 Way Straight Panel Mount D-Sub Connector, with Locking Screw Male
- RS Stock No.:
- 246-6109
- Distrelec Article No.:
- 144-16-673
- Mfr. Part No.:
- F15P-K700 / 1731100012
- Brand:
- FCT from Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$29.38
(exc. GST)
$32.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 400 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $29.38 | - |
| 25 - 99 | $28.87 | 1% |
| 100 - 499 | $27.74 | 5% |
| 500 + | $26.75 | 8% |
*price indicative
- RS Stock No.:
- 246-6109
- Distrelec Article No.:
- 144-16-673
- Mfr. Part No.:
- F15P-K700 / 1731100012
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Locking Screw | |
| D-Sub Shell Size | A | |
| Housing Material | Brass | |
| Voltage | 1.2kV | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | 173110 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Locking Screw | ||
D-Sub Shell Size A | ||
Housing Material Brass | ||
Voltage 1.2kV | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series 173110 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
FCT from Molex D-Sub Connector, 15 Way, 5A Current Rating - F15P-K700 / 1731100012
Need to make D-sub connections in damp environments? Choose this connector plug by FCT from Molex. Thanks to its IP67 rating, it's dust-tight and protected against submersion in 1m of water for up to 30 minutes, so it can withstand use in high-moisture settings. The unit has gold-over-nickel plating on its copper alloy contacts, so it's corrosion-resistant, highly conductive and ensures reliable electrical connections. It's designed for solder termination to achieve an air-tight and vibration-resistant attachment.
• Tin-over-nickel-plated brass housing for resistance to corrosion and wear
• Wide operating temperature range between -25°C and +70°C for use in harsh environments
• Current rating of 5A for use in high-powered applications
Applications
• Marine vehicles
• Cleaning equipment
• Solar panel installations
• Oil industry
How many contacts does this connector plug have?
This connector plug has 15 contacts for versatile use.
Plug & Socket (for cable mounting)
Solder bucket 'D' plugs and sockets to be used as part of a waterproof cable connection in conjunction with the plastic and metallised hoods (stock no. 195-7187). These may then mate with the panel mounted D plugs and sockets (stock no. 195-7250) or with each other as part of an in-line cable assembly, using the relevant in-line adaptor kit (stock no. 246-6064 to stock no. 246-6086) to maintain IP67 rating.
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.
- RS Stock No. 1237418
- Mfr. Part No. FMK3G-17W2PA-5937 / 1731140087
Each
$37.25
- RS Stock No. 1237414
- Mfr. Part No. FMK2G-7W2PA-5935 / 1731140083
Each
$28.37
- RS Stock No. 1237417
- Mfr. Part No. FMK2G-3W3SA-5936 / 1731140086
Each
$33.86
- RS Stock No. 0814795
- Mfr. Part No. 173107-0195
1 Pack of 20
$720.42
Related links
- FCT from Molex 173110 9 Way Straight Panel Mount D-Sub Connector, with Locking Screw Male
- FCT from Molex 25 Way Straight Panel Mount D-Sub Connector, with Locking Screw Male
- FCT from Molex 173110 9 Way Straight Panel Mount D-Sub Connector, with Locking Screw Female
- FCT from Molex 173110 15 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Male
- FCT from Molex 173110 15 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173110 15 Way Straight 2.84 mm Pitch Panel Mount D-Sub Connector, with #4-40 UNC Connector Female
- Molex 173110 25 Way Straight Panel Mount D Sub Standard Connector Male
- FCT from Molex 15 Way Straight Panel Mount D-Sub Connector Female












