Provertha 9 Way Straight Cable D-Sub Connector Male/Female
- RS Stock No.:
- 729-6447
- Mfr. Part No.:
- 40-1191122
- Brand:
- Provertha
Get a bulk buy discount
Add 25 more to save $174.75
View bulk pricing optionsSubtotal (1 unit)*
$232.99
(exc. GST)
$256.29
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $232.99 | - |
| 25 - 74 | $226.00 | $174.75 |
| 75 - 199 | $219.01 | $1,048.50 |
| 200 - 399 | $214.34 | $3,730.00 |
| 400 + | $209.67 | $9,328.00 |
*price indicative
- RS Stock No.:
- 729-6447
- Mfr. Part No.:
- 40-1191122
- Brand:
- Provertha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male/Female | |
| Housing Material | Zinc Alloy | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male/Female | ||
Housing Material Zinc Alloy | ||
Termination Type Screw | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
Profibus D Sub M12 Plug&Play
These I-Net Profibus bus connectors have M12 Plug&Play connections. There are four types of body configuration of the M12 Plug&Play I-Net Profibus bus connectors: Standard, Compact, Axial and Special with Body Orientations of 90°, 90°, 180° and 35° respectively. The I-Net Profibus bus connectors are available in two versions, namely: Standard with one male 'D' port connector and PG with two, male and female, 'D' port connectors for monitoring, see table.
I-Net Profibus Bus Connectors - Provertha
The Provertha I-Net Profibus 'D' bus connectors range feature Plug&Play M12 connectors as well as field assembly internal and external cable clamping versions. These I-Net Profibus connectors provide function and security for upto 40 Profibus participants at speeds of 12 Mbits/s. Configured for Profibus DP these I-Net Profibus connectors prevent signal reflections and are designed to produce only minimum signal impact and modification during connection. These I-Net Profibus connectors are fitted with an On/Off switch visible from the front.
Related links
- Provertha 40 9 Way Straight 13.0 mm Pitch Cable D-Sub Connector Male/Female
- Provertha 9 Way 35° Cable D-Sub Connector
- Provertha 9 Way Right Angle Cable D-Sub Connector
- Provertha 023 9 Way Straight 2.75 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC Insert Male
- Provertha TMC 9 Way Straight Cable D-Sub Connector Male
- MH Connectors MH105 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male/Female
- FCT from Molex F 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male/Female
- Provertha 9 Way Through Hole D-sub Connector Socket, 2.75mm Pitch
