CONEC 163X 44 Way Straight Through Hole D-Sub Connector Female
- RS Stock No.:
- 228-1074
- Mfr. Part No.:
- 164X11969X
- Brand:
- CONEC
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$8.73
(exc. GST)
$9.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.73 | - |
| 10 + | $8.01 | 8% |
*price indicative
- RS Stock No.:
- 228-1074
- Mfr. Part No.:
- 164X11969X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 44 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Housing Material | PBT | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, UL94 V-0 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 163X | |
| Contact Size | 44 mm | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector | ||
Number of Contacts 44 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Housing Material PBT | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS, UL94 V-0 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series 163X | ||
Contact Size 44 mm | ||
The CONEC D Sub connector housing Receptacle has 5 position.
Shell is made up of steel
RoHS compliant
Related links
- CONEC 163X 44 Way Straight Through Hole D-Sub Connector Female
- CONEC 163X 44 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 163X 26 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 163X 37 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 163X 50 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 163X 25 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 163X 5 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 163X 9 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
