CONEC 163X 26 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- RS Stock No.:
- 228-1018
- Mfr. Part No.:
- 163X10179X
- Brand:
- CONEC
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$229.90
(exc. GST)
$252.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $4.598 | $229.90 | - |
| 250 - 450 | $4.515 | $225.75 | 1% |
| 500 - 950 | $4.434 | $221.70 | 3% |
| 1000 + | $4.354 | $217.70 | 5% |
*price indicative
- RS Stock No.:
- 228-1018
- Mfr. Part No.:
- 163X10179X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 26 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Mounting Hardware | Mounting Hole | |
| Housing Material | PBT | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 163X | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Contact Size | 26 mm | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector | ||
Number of Contacts 26 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Mounting Hardware Mounting Hole | ||
Housing Material PBT | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 163X | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Contact Size 26 mm | ||
The CONEC D Sub high density connector has 26 positions with through hole mounting.
Shell is made up of steel
RoHS compliant
Related links
- CONEC 163X 26 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 163X 37 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 163X 44 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 163X 50 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 163X 25 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 163X 5 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 163X 9 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 163X 78 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
