CONEC 163X 37 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 box of 50 units)*

$203.30

(exc. GST)

$223.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$4.066$203.30-
250 - 450$3.993$199.651%
500 - 950$3.921$196.053%
1000 +$3.851$192.555%

*price indicative

RS Stock No.:
228-1011
Mfr. Part No.:
163X10049X
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

37

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Mounting Hole

Housing Material

PBT

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Series

163X

Contact Material

Copper Alloy

Contact Plating

Gold

Contact Size

37 mm

The CONEC D Sub connector housing plug has 37 position.

Shell is made up of steel

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy