CONEC 50 Way Right Angle 2.77 mm Pitch PCB D-Sub PCB Connector, with 4 to 40 UNC Female
- RS Stock No.:
- 228-1056
- Mfr. Part No.:
- 164A18969X
- Brand:
- CONEC
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$79.89
(exc. GST)
$87.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $79.89 |
| 5 + | $76.71 |
*price indicative
- RS Stock No.:
- 228-1056
- Mfr. Part No.:
- 164A18969X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub PCB Connector | |
| Number of Contacts | 50 | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 UNC | |
| Housing Material | Steel, Polybutylene Terephthalate | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin over Nickel | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub PCB Connector | ||
Number of Contacts 50 | ||
Orientation Right Angle | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 UNC | ||
Housing Material Steel, Polybutylene Terephthalate | ||
Termination Type Solder | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Contact Plating Tin over Nickel | ||
Pitch 2.77mm | ||
The CONEC D-Sub connector has 50pos. It is a right angle socket with through hole mounting.
Shell is made up of steel
RoHS compliant
Related links
- CONEC 50 Way Right Angle 2.77 mm Pitch PCB D-Sub PCB Connector, with 4 to 40 UNC Female
- CONEC 25 Way Straight 2.77 mm Pitch PCB D-Sub PCB Connector, with 4 to 40 UNC Female
- CONEC 78 Way Right Angle 2.41 mm Pitch PCB D-Sub PCB Connector, with 4 to 40 UNC Female
- CONEC 50 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Female
- CONEC 15 Way Straight 2.28 mm Pitch PCB D-Sub PCB Connector, with 4 to 40 UNC Female
- Norcomp 178 15 Right Angle 15 2.77 mm Pitch PCB D-Sub Connector, with 4 to 40 UNC
- Phoenix Contact SUBCON 25/F-SH 25 Way Right Angle 2.77 mm Pitch PCB D-Sub Connector, with Screw Female
- Norcomp 178 9 Right Angle 9 2.77 mm Pitch PCB D-Sub Connector, with 4 to 40 UNC
