CONEC 78 Way Right Angle 2.41 mm Pitch PCB D-Sub PCB Connector, with 4 to 40 UNC Female
- RS Stock No.:
- 228-1054
- Mfr. Part No.:
- 164A18629X
- Brand:
- CONEC
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$78.58
(exc. GST)
$86.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $78.58 | - |
| 10 + | $72.06 | 8% |
*price indicative
- RS Stock No.:
- 228-1054
- Mfr. Part No.:
- 164A18629X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 78 | |
| Product Type | D-Sub PCB Connector | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Mounting Hardware | 4 to 40 UNC | |
| Housing Material | PBT | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, UL94 V-0 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Pitch | 2.41mm | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 78 | ||
Product Type D-Sub PCB Connector | ||
Orientation Right Angle | ||
Mount Type PCB | ||
Connector Gender Female | ||
Mounting Hardware 4 to 40 UNC | ||
Housing Material PBT | ||
Contact Gender Female | ||
Standards/Approvals RoHS, UL94 V-0 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Pitch 2.41mm | ||
The CONEC D Sub Connector high density Receptacle has 78 position with right angled solder.
Shell is made up of steel
RoHS compliant
Related links
- CONEC 78 Way Right Angle 2.41 mm Pitch PCB D-Sub PCB Connector, with 4 to 40 UNC Female
- CONEC 78 Way Right Angle 2.41 mm Pitch Through Hole D-Sub Connector, with Threaded Insert Male
- CONEC 78 Way Straight 2.41 mm Pitch Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 50 Way Right Angle 2.77 mm Pitch PCB D-Sub PCB Connector, with 4 to 40 UNC Female
- HARTING 62 Way Right Angle 2.41 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- HARTING 62 Way Right Angle 2.41 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- Harting 15 Way Right Angle Through Hole PCB D-sub Connector Socket with 4-40 UNC Female Screwlocks,
- CONEC 25 Way Straight 2.77 mm Pitch PCB D-Sub PCB Connector, with 4 to 40 UNC Female
