FCT from Molex 173107 3 Way Right Angle PCB D-Sub Connector Female 6.86 mm Pitch, with 4 to 40 Screw Lock

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.90

(exc. GST)

$28.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$25.90
13 - 24$25.26
25 +$24.90

*price indicative

RS Stock No.:
207-5861
Mfr. Part No.:
FM3W3P-1343 / 1731070641
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Number of Contacts

3

Product Type

D-Sub Connector

Orientation

Right Angle

Current

20A

Mount Type

PCB

Connector Gender

Female

Mounting Hardware

4 to 40 Screw Lock

Housing Material

Steel

Voltage

1kV

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

130°C

Standards/Approvals

RoHS

Series

173107

Contact Material

Polybutylene Terephthalate

Pitch

6.86mm

COO (Country of Origin):
DE
The FCT mixed layout D-sub connector which has shell made up of the steel material and PBT insulator. It has working temperature from -55°C to +130°C.

Green in colour

Current rating 20A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy