CONEC 16K1IIUA/16K1IKWA 25 Way Straight 2.77 mm Pitch Through Hole D-Sub PCB Connector, with 4 to 40 UNC Female

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$28.02

(exc. GST)

$30.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$28.02
10 +$25.71

*price indicative

RS Stock No.:
228-1048
Mfr. Part No.:
164A16689X
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

D-Sub PCB Connector

Number of Contacts

25

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

4 to 40 UNC

D-Sub Shell Size

25

Housing Material

Plastic

Termination Type

Solder Pin

Contact Gender

Female

Standards/Approvals

Directive 2002/95/EC RoHS compliant

Contact Material

Copper Alloy

Contact Plating

Gold Flash over Nickel

Series

16K1IIUA/16K1IKWA

Pitch

2.77mm

The CONEC D Sub standard connector has 25 Position with straight socket.

Shell is made up of steel

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy