CONEC 25 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $22.70

View bulk pricing options

Subtotal (1 unit)*

$27.40

(exc. GST)

$30.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$27.40-
10 +$25.13$22.70

*price indicative

RS Stock No.:
228-1032
Distrelec Article No.:
304-10-871
Mfr. Part No.:
164A10039X
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

D-Sub Connector

Number of Contacts

25

Orientation

Straight

Current

7.5A

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Mounting Hole

D-Sub Shell Size

25

Housing Material

Polybutylene Terephthalate Fibreglass

Voltage

125V

Minimum Operating Temperature

-55°C

Termination Type

Solder Cup

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

RoHS

Contact Material

Copper Alloy Gold Over Nickel

The CONEC female D sub connector receptacle has 25 position.

Shell is made up of steel

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy