CONEC 25 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- RS Stock No.:
- 228-1031
- Mfr. Part No.:
- 164A10039X
- Brand:
- CONEC
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $100.00
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,109.15
(exc. GST)
$1,220.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $22.183 | $1,109.15 | - |
| 250 - 450 | $21.783 | $1,089.15 | $100.00 |
| 500 - 950 | $21.391 | $1,069.55 | $396.00 |
| 1000 + | $21.006 | $1,050.30 | $1,177.00 |
*price indicative
- RS Stock No.:
- 228-1031
- Mfr. Part No.:
- 164A10039X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Mounting Hole | |
| D-Sub Shell Size | 25 | |
| Housing Material | Polybutylene Terephthalate Fibreglass | |
| Voltage | 125V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy Gold Over Nickel | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Mounting Hole | ||
D-Sub Shell Size 25 | ||
Housing Material Polybutylene Terephthalate Fibreglass | ||
Voltage 125V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy Gold Over Nickel | ||
The CONEC female D sub connector receptacle has 25 position.
Shell is made up of steel
RoHS compliant
Related links
- CONEC 25 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 25 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 3 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 15 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 9 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 26 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 5 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
- CONEC 37 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female
