CONEC 15 Way Straight Through Hole D-Sub Connector, with Mounting Hole Female

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$15.88

(exc. GST)

$17.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$15.88
10 +$15.20

*price indicative

RS Stock No.:
228-1030
Mfr. Part No.:
164A10029X
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Straight

Current

7.5A

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

15

Mounting Hardware

Mounting Hole

Housing Material

Steel

Voltage

125V

Termination Type

Solder Cup

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy Gold Over Nickel

The CONEC D Sub connector has 15 positions.

Shell is made up of steel

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy