CONEC 62 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- RS Stock No.:
- 228-1024
- Mfr. Part No.:
- 163X10199X
- Brand:
- CONEC
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.67
(exc. GST)
$10.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $9.67 |
| 10 + | $8.90 |
*price indicative
- RS Stock No.:
- 228-1024
- Mfr. Part No.:
- 163X10199X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 62 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Mounting Hardware | Mounting Hole | |
| Housing Material | PBT | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS, UL94 V-0 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 62 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Mounting Hardware Mounting Hole | ||
Housing Material PBT | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Standards/Approvals RoHS, UL94 V-0 | ||
- COO (Country of Origin):
- SK
The CONEC D-Sub has 62 positions with HD crimp method used.
Shell is made up of steel
RoHS compliant
Related links
- CONEC 62 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 15 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 25 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 5 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 9 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 163X 26 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 163X 37 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 3007W2P 7 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
