CONEC 163X 37 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- RS Stock No.:
- 228-1012
- Mfr. Part No.:
- 163X10049X
- Brand:
- CONEC
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.92
(exc. GST)
$12.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | $5.46 | $10.92 |
| 20 + | $5.005 | $10.01 |
*price indicative
- RS Stock No.:
- 228-1012
- Mfr. Part No.:
- 163X10049X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Mounting Hole | |
| Housing Material | Polybutylene Terephthalate | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | 163X | |
| Contact Size | 37 mm | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 37 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Mounting Hole | ||
Housing Material Polybutylene Terephthalate | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series 163X | ||
Contact Size 37 mm | ||
The CONEC D Sub connector housing plug has 37 position.
Shell is made up of steel
RoHS compliant
Related links
- CONEC 163X 37 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 163X 26 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 163X 44 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 163X 50 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 163X 25 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 163X 5 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 163X 9 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
- CONEC 163X 78 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male
