FCT from Molex 172704 25 Way Straight Panel D-Sub Connector Male 2.84 mm Pitch, with Rear Panel

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$25.28

(exc. GST)

$27.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$25.28-
13 - 24$24.642%
25 +$24.293%

*price indicative

RS Stock No.:
213-5076
Mfr. Part No.:
FM27W2PA-K120 / 1727040029
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Number of Contacts

25

Product Type

D-Sub Connector

Current

7.5A

Orientation

Straight

Mount Type

Panel

Connector Gender

Male

Contact Type

Socket

Mounting Hardware

Rear Panel

Mixed Contact Layout

Yes

Housing Material

Steel

Minimum Operating Temperature

-55°C

Termination Type

Solder Cup

Maximum Operating Temperature

130°C

Contact Gender

Male

Standards/Approvals

No

Contact Plating

Gold over Nickel

Series

172704

Contact Material

Copper Alloy

Pitch

2.84mm

COO (Country of Origin):
DE
The Molex D-Sub connector are the most sought after tools for achieving data transfer and power transfer at reliable rates in applications like computers, laptops, . There is a wide range of accessories like backshells, etc. which make it easier to install the connectors for desired application. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.

The Connectors are robust and are compatible as per the description in the datasheet

Has all the necessary certifications and approvals

Has RoHS Compliance

Each
$12.38
Each
$8.99
Each
$17.63
Each (In a Box of 50)
$18.641

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy