FCT from Molex 172704 12 Way Straight Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- RS Stock No.:
- 213-5061
- Mfr. Part No.:
- FM17W5PA-K120 / 1727040019
- Brand:
- FCT from Molex
This image is representative of the product range
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$14.21
(exc. GST)
$15.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 May 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $14.21 | - |
| 13 - 24 | $13.86 | 2% |
| 25 + | $13.64 | 4% |
*price indicative
- RS Stock No.:
- 213-5061
- Mfr. Part No.:
- FM17W5PA-K120 / 1727040019
- Brand:
- FCT from Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 12 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Panel | |
| Connector Gender | Male | |
| Contact Type | Socket | |
| Mounting Hardware | Flange | |
| Mixed Contact Layout | Yes | |
| Housing Material | Steel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS China RoHS Compliant with Exemption 6(c) | |
| Series | 172704 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 12 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Panel | ||
Connector Gender Male | ||
Contact Type Socket | ||
Mounting Hardware Flange | ||
Mixed Contact Layout Yes | ||
Housing Material Steel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS China RoHS Compliant with Exemption 6(c) | ||
Series 172704 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- DE
Related links
- FCT from Molex 172704 12 Way Straight Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 172704 17 Way Straight Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 172704 5 Way Straight Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 172704 17 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 172704 7 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 172704 10 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 173107 17 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 172704 25 Way Straight Panel D-Sub Connector Male 2.84 mm Pitch, with Rear Panel
