FCT from Molex 173113 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- RS Stock No.:
- 213-5028
- Mfr. Part No.:
- FL15-26S7 / 1731130100
- Brand:
- FCT from Molex
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$317.30
(exc. GST)
$349.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 200 unit(s) shipping from 12 February 2027
- Plus 600 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $3.173 | $317.30 | - |
| 200 - 300 | $3.094 | $309.40 | 2% |
| 400 + | $3.046 | $304.60 | 4% |
*price indicative
- RS Stock No.:
- 213-5028
- Mfr. Part No.:
- FL15-26S7 / 1731130100
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 26 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Mounting Hardware | Flange | |
| Housing Material | PBT | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Series | 173113 | |
| Contact Material | Copper Alloy | |
| Pitch | 1.98mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 26 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Mounting Hardware Flange | ||
Housing Material PBT | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Series 173113 | ||
Contact Material Copper Alloy | ||
Pitch 1.98mm | ||
- COO (Country of Origin):
- DE
The Molex D-Sub connector accessories are the most sought after tools for providing protection, robustness and usability of D-Sub connector. There is a wide range of accessories which comes under this category like the nuts, screws, spring locks, locking hook, etc. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The accessories are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
- RS Stock No. 2135030
- Mfr. Part No. FL15-26S7 / 1731130100
Each
$4.40
- RS Stock No. 0330210
- Mfr. Part No. CT15-26S1 / 1731130084
Each
$21.60
- RS Stock No. 0685127
- Mfr. Part No. 173113-0142
1 Bag of 15
$689.25
- RS Stock No. 2075806
- Mfr. Part No. CT15-26S7 / 1731130074
Each (In a Pack of 5)
$7.856
Related links
- FCT from Molex 173113 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 173113 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 1731 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- FCT from Molex 173113 62 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173113 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173113 44 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex FCT 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 1731 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Threaded Insert Male











