FCT from Molex 173113 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- RS Stock No.:
- 207-5806
- Mfr. Part No.:
- CT15-26S7 / 1731130074
- Brand:
- FCT from Molex
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $2.91
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$39.28
(exc. GST)
$43.21
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $7.856 | $39.28 | - |
| 15 - 20 | $7.662 | $38.31 | $2.91 |
| 25 + | $7.544 | $37.72 | $7.80 |
*price indicative
- RS Stock No.:
- 207-5806
- Mfr. Part No.:
- CT15-26S7 / 1731130074
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 26 | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | High Density D-Sub | |
| Mounting Hardware | 4 to 40 Screw Lock | |
| D-Sub Shell Size | 26 | |
| Housing Material | Steel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Series | 173113 | |
| Pitch | 1.98mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 26 | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D High Density D-Sub | ||
Mounting Hardware 4 to 40 Screw Lock | ||
D-Sub Shell Size 26 | ||
Housing Material Steel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
Series 173113 | ||
Pitch 1.98mm | ||
- COO (Country of Origin):
- TW
The FCT high density D-sub connector housing which has steel shell and PBT resin material. It is used with FCT female crimp contact.
IP rating IP20
Operating temperature-55° to +105°C
Non waterproof
Related links
- FCT from Molex 173113 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173113 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex FCT 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 173113 62 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173113 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173113 44 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 1731 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- FCT from Molex 1731 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Threaded Insert Male
