FCT from Molex 1731 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Threaded Insert Female

Subtotal (1 bag of 8 units)*

$835.42

(exc. GST)

$918.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$835.42$104.428

*price indicative

RS Stock No.:
683-590
Mfr. Part No.:
173110-0036
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Connector

Number of Contacts

15

Current

5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Female

Mounting Hardware

Threaded Insert

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS (Exemption 6(c)), REACH (Contains Lead), IPC-1752A, IEC-62474, CHINA RoHS, chemSHERPA

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

1731

Pitch

1.98mm

COO (Country of Origin):
CZ
The FCT from Molex High-Density Waterproof D-Sub Connector is engineered for robust performance in demanding environments. This connector features a metal watertight frame design and is ideal for applications where a reliable sealed connection is critical. Designed with 15 circuits, it ensures maximum connectivity while maintaining an IP67 waterproof and dustproof rating. This product combines easy solder cup termination with a durable construction, making it suitable for both industrial and consumer applications. The gold plating on contacts ensures excellent conductivity, while the black resin body provides durable protection against environmental factors.

IP67 rating guarantees waterproof and dustproof protection

Designed for 15 circuits, offering ample connectivity options

Solder cup termination style for straightforward installation

Metal watertight frame enhances durability in rugged environments

Durability of 500 mating cycles ensures long lasting performance

Black resin body provides resilient protection against wear

Gold over nickel plating on contacts delivers superior conductivity

Mates seamlessly with FCT High Density D Sub connectors

Compatible with FCT D Sub dust caps for added protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy