Cinch FD 9 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Male
- RS Stock No.:
- 212-7797
- Mfr. Part No.:
- FDE-9P0L2TI2/1
- Brand:
- Cinch
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.38
(exc. GST)
$44.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 16 unit(s) shipping from 28 January 2027
- Plus 240 unit(s) shipping from 29 April 2027
- Plus 200 unit(s) shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $40.38 |
| 25 - 74 | $39.20 |
| 75 - 199 | $37.98 |
| 200 - 399 | $37.16 |
| 400 + | $36.36 |
*price indicative
- RS Stock No.:
- 212-7797
- Mfr. Part No.:
- FDE-9P0L2TI2/1
- Brand:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| D-Sub Shell Size | D | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Voltage | 200V | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | FD | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
D-Sub Shell Size D | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
Voltage 200V | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series FD | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- GB
Straight PCB Connectors
Cinch Filtered 'D' Connectors
Solder termination connection
Designed to limit cable borne EMI via a 1000pF capacitor from each contact to ground
Enhances rejection levels in VHF & UHF bands
Bright tin finish on steel backshells shields against RFI/EM and the potted construction allows use in hazardous environments
Gold plated turned pin contacts
High quality machined contact
Flammability rating: UL94V-0
Suitable for military, industrial or commercial applications and computer interfacing etc
Note
Straight PCB filter 'D' has OL2 contact tail (10.2mm) from the lip of the rear shell flange
Standards
CECC-73301-802; MIL-C-24308; DIN-14652; BS-9523; F0013; BT-217; HE-501
- RS Stock No. 2127832
- Mfr. Part No. FDE-9S0L2T2/1
Each
$47.06
- RS Stock No. 5427983
- Mfr. Part No. D37P24A4GV00LF
Each
$7.99
- RS Stock No. 1268896
- Mfr. Part No. 83611-9023
Each
$18.90
- RS Stock No. 2127854
- Mfr. Part No. FDB-25S0L2T2/1
Each
$81.69
Related links
- Cinch FD 9 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Female
- Cinch FD 9 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Female
- Cinch FD 9 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector, with M3 Rivnut for Rear Panel Mount Male
- Cinch FD 9 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Male
- Cinch FD 9 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector Female
- Cinch FD 15 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male
- Cinch FD 37 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male
- Cinch FD 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male












