Norcomp 680M 13 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$18.85

(exc. GST)

$20.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$18.85
10 - 49$18.09
50 - 99$17.32
100 +$16.94

*price indicative

RS Stock No.:
205-4739
Mfr. Part No.:
680M13W3103L401
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Number of Contacts

13

Product Type

D-Sub Connector

Current

5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

Standard

Housing Material

Steel, Polybutylene Terephthalate

Voltage

1kV

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Copper Alloy

Series

680M

Pitch

2.77mm

COO (Country of Origin):
TW
The Norcomp solder cup D-sub mixed contact used screw machined contact for high reliability. It has allow signal, high current & high voltage in one connector. It has 40ampere power contact. It used nickel platting and used copper alloy material. It has 1

Contacts are pre-loaded into the insulator.

Its operating temperature is -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy