Norcomp 191 9 Way Vertical 2.75 mm Pitch Panel D-Sub Connector, with 0.125 Hole Female

Get a bulk buy discount

Add 10 more to save $3.00

View bulk pricing options

Subtotal (1 unit)*

$7.10

(exc. GST)

$7.81

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9$7.10-
10 - 99$6.80$3.00
100 - 249$6.55$55.00
250 +$6.42$170.00

*price indicative

RS Stock No.:
205-4738
Mfr. Part No.:
191-009-223R001
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Connector

Number of Contacts

9

Current

5A

Orientation

Vertical

Mount Type

Panel

Connector Gender

Female

Connector Type D

Standard

Mounting Hardware

0.125 Hole

Housing Material

Nylon, Steel

Voltage

1kV

Termination Type

Press Fit

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

191

Contact Plating

Gold

Contact Material

Brass

Pitch

2.75mm

COO (Country of Origin):
TW
The Norcomp vertical low profile D-sub contact used low profile off PCB & available in plug and receptacle. Its contact type is female and It has 3ampere contact current. It used nickel platting and it has 9 pin.

Its operating temperature is -55°C to + 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy