Norcomp SDF 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female

This image is representative of the product range

Get a bulk buy discount

Add 126 more to save 2%

View bulk pricing options

Subtotal (1 tray of 63 units)*

$842.50

(exc. GST)

$926.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
63 - 63$13.373$842.50-
126 - 189$13.039$821.462%
252 +$12.838$808.794%

*price indicative

RS Stock No.:
204-1633
Mfr. Part No.:
SDF-S09-203L011
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Number of Contacts

9

Product Type

D-Sub Connector

Current

5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

Standard

Mounting Hardware

4 to 40 Screw Lock

Housing Material

Polybutylene Terephthalate

Voltage

1kV

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Brass

Contact Plating

Gold

Series

SDF

Pitch

2.74mm

The Norcomp SDF series is a 9 pin positions, female standard D-sub flange connector. The connector shell is made from nickel plating steel with gold plated brass contacts. It has a electrical rating of 1000 VAC and 5A with insulation resistance of 5Gohms.

Solder cup contacts

IP67 rating

Operating Temperature: -25°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy