Norcomp SDF 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- RS Stock No.:
- 204-1634
- Mfr. Part No.:
- SDF-S09-203L011
- Brand:
- Norcomp
This image is representative of the product range
Get a bulk buy discount
Add 16 more to save $6.40
View bulk pricing optionsSubtotal (1 unit)*
$16.35
(exc. GST)
$17.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 15 | $16.35 | - |
| 16 - 31 | $15.95 | $6.40 |
| 32 + | $15.69 | $21.12 |
*price indicative
- RS Stock No.:
- 204-1634
- Mfr. Part No.:
- SDF-S09-203L011
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Mounting Hardware | 4 to 40 Screw Lock | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | SDF | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Mounting Hardware 4 to 40 Screw Lock | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 1kV | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series SDF | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Pitch 2.74mm | ||
The Norcomp SDF series is a 9 pin positions, female standard D-sub flange connector. The connector shell is made from nickel plating steel with gold plated brass contacts. It has a electrical rating of 1000 VAC and 5A with insulation resistance of 5Gohms.
Solder cup contacts
IP67 rating
Operating Temperature: -25°C to +85°C
- RS Stock No. 2041632
- Mfr. Part No. SDF-S09-103L011
Each
$15.09
- RS Stock No. 2041636
- Mfr. Part No. SDF-S15-103L011
Each
$16.91
- RS Stock No. 2075811
- Mfr. Part No. CT37-62S7 / 1731130076
Each
$29.12
- RS Stock No. 2041647
- Mfr. Part No. SDF-S37-203L011
Each
$24.53
Related links
- Norcomp SDF 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Norcomp SDF 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Male
- Norcomp SDF 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Norcomp SDF 9 Way Vertical 2.74 mm Pitch Surface D-Sub PCB Connector, with 4-40 Board Lock Female
- Norcomp SDF 9 Way Right Angle 2.74 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Female
- Norcomp SDF 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Norcomp SDF 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Norcomp SDF 9 Way Right Angle 2.74 mm Pitch Surface D-Sub Connector, with 4-40 Screw Female












