RS PRO 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male

Get a bulk buy discount

Add 125 more to save $12.75

View bulk pricing options

Subtotal (1 pack of 5 units)*

$25.79

(exc. GST)

$28.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 23 November 2026
  • Plus 135 unit(s) shipping from 11 February 2027
  • Plus 500 unit(s) shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$5.158$25.79-
125 - 370$5.056$25.28$12.75
375 - 995$4.898$24.49$97.50
1000 - 4995$4.784$23.92$374.00
5000 +$3.94$19.70$6,090.00

*price indicative

RS Stock No.:
528-3531
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

9

Product Type

D-Sub Connector

Current

7.5A

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Male

D-Sub Shell Size

D

Housing Material

TPE

Voltage

250V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Gold

Pitch

2.77mm

COO (Country of Origin):
TW

RS PRO 9 Way Through Hole D-sub Connector Plug, 2.77 mm Pitch


Use this RS PRO connector plug with the 9-way sockets on your electronic components. The product establishes links between printed circuit boards, computer units and monitors.

A thermoplastic casing makes the connector resistant to chemicals, so it won't react or disintegrate when coming into contact with substances like solvents or cleaning agents that can damage your devices. Dimpled plug shells ensure effective grounding to protect your equipment against voltage surges and eliminate shock hazards. The gold-plated copper alloy connecting pins are highly conductive and effectively transfer power and signals through the plug to your components.

This product is Restriction of Hazardous Substances (RoHS) certified so you can be sure it is made using only minimal amounts of any substances that can harm your health. You can use this connector for plug-in medical and industrial applications.

Features and Benefits


• Straight body orientation

• Copper alloy contact material

• Gold contact plating

• Current rating of 7.5 A

• Depth of 12.55 mm

• Dimensions of 30.81 (length) x 4.1 (width) x 12.55 (height) mm

• Male gender

• Thermoplastic housing material

• Length of 30.81 mm

• Maximum operating temperature of +125°C

• Minimum operating temperature of -55°C

• Through-hole mounting type

• Nine contacts

• Pitch of 2.77 mm

• Solder termination method

• Voltage rating of 250 V

• Width of 4.1 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy