TE Connectivity AMPLIMITE 0.50 26 Way 1.27 mm Pitch Cable D-Sub Connector Male
- RS Stock No.:
- 191-7862
- Mfr. Part No.:
- 5749621-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 21 units)*
$323.79
(exc. GST)
$356.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $323.79 | $15.419 | - |
| 5 + | $291.41 | $13.877 | 10% |
*price indicative
- RS Stock No.:
- 191-7862
- Mfr. Part No.:
- 5749621-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 26 | |
| Product Type | D-Sub Connector | |
| Current | 1A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | High Density D-Sub | |
| Housing Material | TPE | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin | |
| Series | AMPLIMITE 0.50 | |
| Contact Material | Phosphor Bronze | |
| Contact Size | 22 | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 26 | ||
Product Type D-Sub Connector | ||
Current 1A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D High Density D-Sub | ||
Housing Material TPE | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Contact Plating Tin | ||
Series AMPLIMITE 0.50 | ||
Contact Material Phosphor Bronze | ||
Contact Size 22 | ||
Pitch 1.27mm | ||
The VITA 46 VPX product line is a backplane interconnect family that offers levels of flexibility and customization never before seen in the industry. VPX provides high-speed data rates that traditional VME is not designed for; by merging the latest packaging and connector technology with the latest bus and serial technology.
Related links
- TE Connectivity AMPLIMITE 0.50 26 Way 1.27 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite 0.50 26 Way Right Angle Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 26 Way Vertical Board D-Sub Connector, with Rail Female
- TE Connectivity Amplimite 0.50 26 Way Right Angle Cable Connector Assembly, with Cable Male
- TE Connectivity Amplimite 0.50 20 Way Straight Cable Connector Kit, with Latch Block Male
- TE Connectivity Latch Block, IDC
- TE Connectivity AMPLIMITE 0.50 68 Way Right Angle 0.64 mm Pitch Cable D-Sub Connector, with Screw Male
- TE Connectivity AMPLIMITE 0.50 68 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector Male
