TE Connectivity Amplimite 0.50 26 Way Vertical Board D-Sub Connector, with Rail Female

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
677-496
Mfr. Part No.:
749069-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

26

Current

1A

Orientation

Vertical

Mount Type

Board

Connector Gender

Female

Connector Type D

D-Shaped

Mounting Hardware

Rail

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Termination Type

Through-Hole Solder Terminal

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V-0

Contact Plating

Gold Flash

Contact Material

Phosphor Bronze

Series

Amplimite 0.50

COO (Country of Origin):
CN
The TE Connectivity 26-position D-shaped connector, receptacle, cable-to-board, board mount, with a 1.27 mm centreline. This connector designed for board-to-board applications and features a right-angle orientation. It offers a Compact and reliable solution for connecting printed circuit boards (PCBs) in various electronic devices. The connector is constructed with a full metal Shell and thermoplastic insert, ensuring durability and secure connections. It is suitable for use in applications requiring a 1.27 mm pitch, such as SCSI interfaces and other high-density interconnects.

RoHS compliant

Signal circuit application

UL 94V-0 flame retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy