TE Connectivity 2335893 104 Way 2.29 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 187-0957
- Mfr. Part No.:
- 2335893-6
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-0957
- Mfr. Part No.:
- 2335893-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 104 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | Stainless Steel | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 2335893 | |
| Contact Size | 22 | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 104 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material Stainless Steel | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 2335893 | ||
Contact Size 22 | ||
Pitch 2.29mm | ||
- COO (Country of Origin):
- US
TE Connectivity 2335893-6
Product Type=Cable Assembly, Connector Style=Receptacle, Connector System=Cable-to-Cable, Shell Size=6, Sealable=No, Preloaded=No, Number of Positions=104, Power/Signal/Coax Combination=No, Retention Clip Material=Stainless Steel, Non-Magnetic=No, Contact Type=Socket, Contact Style=Socket, Contact Size=22, Contact Current Rating (Max)=5 A, Mounting Hole Diameter=2.92 – 3.18 mm, Connector Mounting Type=Cable Mount (Free-Hanging), Centerline (Pitch)=2.29 mm, Operating Temperature Range=-55 – 125 °C, ULTRA-LITE Connector=No, Circuit Application=Signal, NASA Qualification=No, Packaging Method=Package
- RS Stock No. 0795800
- Mfr. Part No. 2335893-3
1 Bag of 5
$499.30
- RS Stock No. 0795801
- Mfr. Part No. 2335893-4
1 Pack of 5
$512.34
- RS Stock No. 1870968
- Mfr. Part No. 2335893-4
Each
$63.23
- RS Stock No. 7873886
- Mfr. Part No. MHDM15SS
Each
$3.95
Related links
- TE Connectivity 2335893 104 Way 2.29 mm Pitch Cable D-Sub Connector Female
- TE Connectivity 2335893 62 Way Straight 2.29 mm Pitch Cable D-Sub Connector Female
- TE Connectivity 2335893 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector Female
- TE Connectivity 2335893 78 Way Straight 0.09 mm Pitch Cable D-Sub Connector Female
- TE Connectivity 90 26 Way Straight Cable D-Sub Connector Female
- TE Connectivity AMPLIMITE Stainless Steel 15 Way Straight Cable D Sub Standard Connector Female
- TE Connectivity 2335891 15 Way 2.29 mm Pitch Cable D-Sub Connector Male
- TE Connectivity M24308/2-288F 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector Female










